MECATRACTION, C12BDEF Crimp Die, Cable Lug, Wire size 35mm²
- RS Stock No.:
- 284-2849
- Mfr. Part No.:
- C12BDEF35
- Manufacturer:
- MECATRACTION
Price Each
€330.00
(exc. VAT)
€405.90
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €330.00 |
- RS Stock No.:
- 284-2849
- Mfr. Part No.:
- C12BDEF35
- Manufacturer:
- MECATRACTION
Related links
- MECATRACTION Cable Lug, Wire size 95mm²
- MECATRACTION Cable Lug, Wire size 120mm²
- MECATRACTION Cable Lug, Wire size 16mm²
- MECATRACTION Cable Lug, Wire size 70mm²
- MECATRACTION Cable Lug, Wire size 50mm²
- MECATRACTION Cable Lug, Wire size 25mm²
- Knipex Cable Lug5 → 10mm²
- Phoenix Contact Tubular Cable Lug Coaxial Type Cable lugs