TE Connectivity, PRO-CRIMPER Crimp Die Set, Coaxial Type BNC and TNC Plug Connector Black
- RS Stock No.:
- 782-7619
- Mfr. Part No.:
- 58425-2
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€336.60
(exc. VAT)
€414.02
(inc. VAT)
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €336.60 |
| 10 - 24 | €305.98 |
| 25 - 49 | €295.86 |
| 50 - 99 | €285.44 |
| 100 + | €279.38 |
*price indicative
- RS Stock No.:
- 782-7619
- Mfr. Part No.:
- 58425-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Die Set | |
| Insulation | Insulated | |
| Colour | Black | |
| Sub Type | BNC and TNC Plug Connector | |
| For Use With | “C in-Head Assembly 2031450-1, Closed Head Assembly 2031460-1, 626 Adapter 679304-1, SDE Bench Terminator 1490076-2, PRO-CrimpER III Hand Tool Frame 354940-1, Electro-Hydraulic (BT 3500 Battery-Hydraulic)) Hand Tool Kits 2031400-( ), SDE-SA Hand Tool 9-1478240-0 | |
| Series | PRO-CRIMPER | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Die Set | ||
Insulation Insulated | ||
Colour Black | ||
Sub Type BNC and TNC Plug Connector | ||
For Use With “C in-Head Assembly 2031450-1, Closed Head Assembly 2031460-1, 626 Adapter 679304-1, SDE Bench Terminator 1490076-2, PRO-CrimpER III Hand Tool Frame 354940-1, Electro-Hydraulic (BT 3500 Battery-Hydraulic)) Hand Tool Kits 2031400-( ), SDE-SA Hand Tool 9-1478240-0 | ||
Series PRO-CRIMPER | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
TE Connectivity SDE (Standard Die Envelope) Die Assemblies
SDE die assemblies for use with commercial grade SDE (Standard Die Envelope) PRO-CRIMPER III crimping tool (stock number 849-114) and the SDE-SA commercial grade hand crimp tool (stock number 448-7883).These crimp dies are precision designed and manufactured and available for use with a variety of crimp terminal types.
Related links
- TE Connectivity Coaxial Type Crimp Die Black
- TE Connectivity SMA RG58
- TE Connectivity Coaxial Type Crimp Die Black
- TE Connectivity, Pro-Crimper III Crimp Die Set Black
- TE Connectivity Coaxial Type Crimp Die Black
- TE Connectivity AMPLIMITE HD-20 Contacts
- TE Connectivity Ultra-Fast Terminals
- RS PRO Coaxial Type Crimp Die Black
