TE Connectivity, 58654 Crimp Die Set, Coaxial Type Crimp Die Black
- RS Stock No.:
- 876-2179
- Distrelec Article No.:
- 180-50-369
- Mfr. Part No.:
- 58654-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€420.16
(exc. VAT)
€516.80
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €420.16 |
*price indicative
- RS Stock No.:
- 876-2179
- Distrelec Article No.:
- 180-50-369
- Mfr. Part No.:
- 58654-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Die Set | |
| Colour | Black | |
| Sub Type | Crimp Die | |
| Number of Ports | 3 | |
| Series | 58654 | |
| For Use With | AMPMODU II Receptacle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Die Set | ||
Colour Black | ||
Sub Type Crimp Die | ||
Number of Ports 3 | ||
Series 58654 | ||
For Use With AMPMODU II Receptacle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
TE Connectivity SDE (Standard Die Envelope) Die Assemblies
SDE die assemblies for use with commercial grade SDE (Standard Die Envelope) PRO-CRIMPER III crimping tool (stock number 849-114) and the SDE-SA commercial grade hand crimp tool (stock number 448-7883).These crimp dies are precision designed and manufactured and available for use with a variety of crimp terminal types.
Related links
- TE Connectivity Coaxial Type Crimp Die Black
- TE Connectivity Coaxial Type Crimp Die Black
- TE Connectivity SMA RG58
- TE Connectivity Coaxial Type Crimp Die Black
- TE Connectivity, Pro-Crimper III Crimp Die Set Black
- TE Connectivity AMPLIMITE HD-20 Contacts
- TE Connectivity Coaxial Type BNC and TNC Plug Connector Black
- RS PRO Coaxial Type Crimp Die Black
