Knipex Tool Case Crimp Crimp terminal Kit
- RS Stock No.:
- 272-8890
- Mfr. Part No.:
- 97 91 04 V01
- Manufacturer:
- Knipex
Subtotal (1 unit)**
€726.98
(exc. VAT)
€894.19
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €726.98 |
**price indicative
Related links
- Knipex Tool Case Crimp Crimp terminal Kit
- Knipex Tool Box, 345 x 280 x 80mm
- Knipex Crimp Assortment Kit Crimp Crimp terminal Kit
- Knipex Photovoltaic Plastic Tool Case, 345 x 80 x 280mm
- Knipex Crimp Assortment Kit Bootlace Ferrule Crimp terminal Kit
- Knipex Tool Case
- Knipex 8-Piece Circlip Plier Set, 12 in Overall
- Knipex 52 Piece Plumbing Tool Case with Case, VDE Approved