Knipex Plastic Tool Case 80 mm 280 mm 345mm
- RS Stock No.:
- 272-8888
- Mfr. Part No.:
- 97 91 01 LE
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€74.69
(exc. VAT)
€91.87
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.69 |
*price indicative
- RS Stock No.:
- 272-8888
- Mfr. Part No.:
- 97 91 01 LE
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Material | Plastic | |
| Product Type | Tool Case | |
| Sub Type | Tool Case | |
| Length | 280mm | |
| Width | 345mm | |
| Height | 80mm | |
| Wheeled | No | |
| Colour | Black | |
| Weight | 650g | |
| Standards/Approvals | REACH, RoHS not applicable | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Material Plastic | ||
Product Type Tool Case | ||
Sub Type Tool Case | ||
Length 280mm | ||
Width 345mm | ||
Height 80mm | ||
Wheeled No | ||
Colour Black | ||
Weight 650g | ||
Standards/Approvals REACH, RoHS not applicable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 97 91 01 LE Tool Case for Photovoltaics empty 280 mm
97 91 01 LE Tool Case for Photovoltaics Impact-resistant plastic case. External dimensions: 345 x 80 x 280 mm (W x H x D). Foam insert with recesses for tools, 2 crimping dies and 2 locators. - Dimension exterior (interior) width mm: 345mm- Dimension exterior (interior) height mm: 80mm- Dimension exterior (interior) depth mm: 280mm
Technical attributes
Impact-Resistant Plastic Case
External Dimensions: 345 X 80 X 280 Mm (W X H X D)
Foam Insert With Recesses For Tools, 2 Crimping Dies And 2 Locators
External Dimensions: 345 X 80 X 280 Mm (W X H X D)
Foam Insert With Recesses For Tools, 2 Crimping Dies And 2 Locators
Related links
- Knipex Tool Case 80 mm 345mm
- Knipex Plastic Tool Case 263 mm 609 mm 428mm
- Knipex Plastic Tool Case 215 mm 510 mm 419mm
- Knipex Plastic Tool Case 151 mm 445 mm 358mm
- Knipex Plastic Tool Box Wheeled 67 mm 265 mm 170mm
- Knipex Plastic Tool Box 56 mm 340 mm 275mm
- Knipex ABS, Aluminium Tool Case Wheeled 280 mm 515 mm 280mm
- Knipex Plastic Tool Case 105 mm 440 mm 385mm
