NEMIQ Crimp Assortment Box Crimp Terminal Kit
- RS Stock No.:
- 288-4366
- Distrelec Article No.:
- 302-32-270
- Mfr. Part No.:
- AS 320 MIX
- Manufacturer:
- NEMIQ
Subtotal (1 unit)*
€31.70
(exc. VAT)
€38.99
(inc. VAT)
Limited stock
- Plus 2 left, shipping from 16 November 2026
- Plus 18 left, shipping from 16 November 2026
- Plus 19 left, shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.70 |
*price indicative
- RS Stock No.:
- 288-4366
- Distrelec Article No.:
- 302-32-270
- Mfr. Part No.:
- AS 320 MIX
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Crimp Terminal Kit | |
| Sub Type | Assortment Box | |
| Connector Type | Crimp | |
| Kit Contents | Terminals | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Crimp Terminal Kit | ||
Sub Type Assortment Box | ||
Connector Type Crimp | ||
Kit Contents Terminals | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- SE
Nemiq Crimp Terminal Kit, Terminals Kit, Crimp Connector - AS 320 MIX
This crimp Terminal kit is an assortment box designed to provide a selection of Terminals for wire crimping and connector assembly tasks. It serves as a Compact organiser for multiple Terminal types and supports electrical wiring work in professional and maintenance settings. The kit conforms to environmental substance restrictions and chemical safety regulations applicable to component parts.
Features and Benefits:
• RoHS compliant materials reduce restricted substance content and environmental impact
• REACH approved components limit hazardous chemical presence during use
• Contains assorted terminals for varied connector and crimping requirements
• REACH approved components limit hazardous chemical presence during use
• Contains assorted terminals for varied connector and crimping requirements
Applications
• Suitable for workshop wiring and panel assembly tasks
• Used with wire crimping connector kit procedures
• Can be used for bulk Terminal provisioning and maintenance kits
• Used with wire crimping connector kit procedures
• Can be used for bulk Terminal provisioning and maintenance kits
What items are included in the kit?
The contents consist of terminals supplied as an assortment for crimping applications.
Are the materials compliant with industry chemical restrictions?
Yes, the components meet RoHS and REACH regulatory requirements.
Related links
- NEMIQ Crimp Assortment Box Crimp Terminal Kit
- NEMIQ Assortment Box Crimp Terminal Kit
- SES Sterling Sleeve Assortment Box Crimp Terminal Kit
- NEMIQ Crimp Terminal Kit Crimp Terminal Kit
- MECATRACTION Crimp Terminal Metal Electrician Box Crimp Terminal Kit
- NEMIQ Crimp Type Crimp Tool Kit Crimp Terminal Kit
- RND Assortment Box, Blade Terminal Kit Terminal Crimp terminal Kit
- MECATRACTION Crimp Terminal Assorted Box with Tubular Lugs and Crimping Tool Crimp Terminal Kit
