RS PRO, Grey Crocodile Clip, Nickel Plated Steel Contact, 10A
- RS Stock No.:
- 205-408
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€48.73
(exc. VAT)
€59.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €48.73 | €4.873 | - |
| 5 + | €44.83 | €4.483 | 8% |
*price indicative
- RS Stock No.:
- 205-408
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 7.9mm | |
| Contact Material | Nickel Plated Steel | |
| Current | 10A | |
| Insulated | No | |
| Colour | Grey | |
| Connector Type | 4 mm Socket | |
| Standards/Approvals | RoHS Compliant, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crocodile Clip | ||
Jaw Opening 7.9mm | ||
Contact Material Nickel Plated Steel | ||
Current 10A | ||
Insulated No | ||
Colour Grey | ||
Connector Type 4 mm Socket | ||
Standards/Approvals RoHS Compliant, REACH | ||
- COO (Country of Origin):
- CN
RS PRO Alligator Clip, Steel Contact, 10A
The RS PRO Alligator Clip is designed for efficient and reliable electrical connections. With a 10A current rating, it is ideal for test lead terminations and applications requiring quick connect and disconnect. Its nickel-plated steel contact ensures durability and optimal conductivity.
Features and Benefits
Compatible with all shrouded, unshrouded, and retractable 0.16in (4mm) banana plugs, allowing versatile use
Nickel-plated steel contact provides excellent conductivity and corrosion resistance
Supports both solder and crimp connections for flexible installation
Durable construction suitable for heavy-duty and general-purpose applications
Ideal for grounding clips, test meter clips, and battery terminal connections
Applications
Commonly used in electrical testing and measurement
Suitable for grounding and battery terminal connections
Ideal for quick connect and disconnect applications in various industries
Additional Information
Not insulated, suitable for applications where insulation is not required
Jaw opening of 7.9 mm for secure grip on conductors
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nickel Plated Steel Contact, 10A
- Fluke Grey Nickel Plated Steel Contact, 10A Insulated
- RS PRO Red Crocodile Clip 10A Insulated
- RS PRO Nickel Plated Steel Contact, 10A Insulated
- RS PRO Nickel Plated Steel Contact, 10A Insulated
- RS PRO Nickel Plated Steel Contact, 10A Insulated
- RS PRO Nickel Plated Steel Contact, 10A Insulated
- Fluke Red Crocodile Clip 10A Insulated
