Staubli, Black Crocodile Clip, Nickel Contact, 15A Insulated
- RS Stock No.:
- 564-890
- Distrelec Article No.:
- 301-36-246
- Mfr. Part No.:
- 24.0157-21
- Manufacturer:
- Staubli
Subtotal (1 unit)*
€6.41
(exc. VAT)
€7.88
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
- Plus 50 unit(s) shipping from 30 November 2026
- Plus 50 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.41 |
*price indicative
- RS Stock No.:
- 564-890
- Distrelec Article No.:
- 301-36-246
- Mfr. Part No.:
- 24.0157-21
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 11mm | |
| Current | 15A | |
| Contact Material | Nickel | |
| Insulated | Yes | |
| Colour | Black | |
| Standards/Approvals | CE, EN 6134051:2007 | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Crocodile Clip | ||
Jaw Opening 11mm | ||
Current 15A | ||
Contact Material Nickel | ||
Insulated Yes | ||
Colour Black | ||
Standards/Approvals CE, EN 6134051:2007 | ||
- COO (Country of Origin):
- CH
The Staubli Crocodile Clip is designed for secure electrical connections. The clip features toothed jaws for a wide grip including a surface suitable for fine wire. It is rated for a maximum current of 15A and a voltage of 300V. It ensures good conductivity and durability.
Max Jaw Opening 11mm
Brass contact material
4mm diameter
Black colour
Related links
- Staubli Red Crocodile Clip 15A Insulated
- Staubli Nickel Plated Steel Contact, 16 Insulated
- Staubli Nickel Plated Steel Contact, 20A Insulated
- Mueller Electric Nickel Plated Steel Contact, 15A Insulated
- Staubli Brass Contact, 19A Insulated
- Staubli Brass Contact, 32A Insulated
- Staubli Brass Contact, 10A Insulated
- Hirschmann Test & Measurement Bronze Contact, 15A Insulated
