CALTEST, Black, Red Alligator Clip, Nickel Plated Steel Contact, 36A Insulated

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€20.16

(exc. VAT)

€24.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€20.16-
10 +€18.727%

*price indicative

RS Stock No.:
717-481
Mfr. Part No.:
CT3286
Manufacturer:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Product Type

Alligator Clip

Jaw Opening

32mm

Contact Material

Nickel Plated Steel

Current

36A

Insulated

Yes

Colour

Black, Red

Insulation Material

Polypropylene

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The CALTEST Extra Large Alligator Clips are pair of (R & B) fully insulated extra-large alligator clips with 4mm jack. These aligator clips are used for electronics testing, laptop memory modules, or various other specific tools and products.

Slim and Stylish body

Large 1.26in

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy