SAM, Red Crocodile Clip, 10A Insulated
- RS Stock No.:
- 221-4412
- Mfr. Part No.:
- 1350-E12
- Manufacturer:
- SAM
Subtotal (1 unit)*
€3.50
(exc. VAT)
€4.30
(inc. VAT)
In Stock
- 132 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.50 |
*price indicative
- RS Stock No.:
- 221-4412
- Mfr. Part No.:
- 1350-E12
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Crocodile Clip | |
| Current | 10A | |
| Insulated | Yes | |
| Colour | Red | |
| Insulation Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Crocodile Clip | ||
Current 10A | ||
Insulated Yes | ||
Colour Red | ||
Insulation Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage Red Crocodile Test Clamp is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Has a secure grip
Related links
- SAM 10A Insulated
- Staubli Brass Contact, 10A Insulated
- Mueller Electric Copper Contact, 10A Insulated
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Fluke Black Crocodile Clip, 10A Insulated
- PeakTech Black Crocodile Clip, 10A Insulated
- Mueller Electric Black Crocodile Clip 10A Insulated
- RS PRO 10A
