Sato Parts, White Crocodile Clip, Copper Alloy Contact, 5A Insulated
- RS Stock No.:
- 229-4937
- Mfr. Part No.:
- C-100-HW
- Manufacturer:
- Sato Parts
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 229-4937
- Mfr. Part No.:
- C-100-HW
- Manufacturer:
- Sato Parts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 7.5mm | |
| Contact Material | Copper Alloy | |
| Current | 5A | |
| Insulated | Yes | |
| Colour | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Crocodile Clip | ||
Jaw Opening 7.5mm | ||
Contact Material Copper Alloy | ||
Current 5A | ||
Insulated Yes | ||
Colour White | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Sato Parts, Clip is with white cover. This clip is made of copper alloy body and Thermoplastic elastomer cover.
High voltage type for power clip
Related links
- Sato Parts Copper Alloy Contact, 5A Insulated
- Sato Parts Copper Alloy Contact, 20A Insulated
- Sato Parts Copper Alloy Contact, 5A Insulated
- Sato Parts Copper Alloy Contact, 5A Insulated
- Sato Parts Copper Alloy Contact, 5A Insulated
- Sato Parts Copper Alloy Contact, 5A Insulated
- Sato Parts Copper Alloy Contact, 5A Insulated
- Sato Parts Copper Alloy Contact, 20A Insulated
