Chauvin Arnoux, Black Crocodile Clip, 20A Insulated
- RS Stock No.:
- 231-1470
- Mfr. Part No.:
- P01102099
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€111.10
(exc. VAT)
€136.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €111.10 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€9.35
(exc. VAT)
€11.50
(inc. VAT)
- RS Stock No.:
- 231-1470
- Mfr. Part No.:
- P01102099
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 39.6mm | |
| Current | 20A | |
| Insulated | Yes | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Crocodile Clip | ||
Jaw Opening 39.6mm | ||
Current 20A | ||
Insulated Yes | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Chauvin Arnoux set of 5 crocodile clips kit is a accessory for power and energy quality analyser's.
It is black in colour
Related links
- Chauvin Arnoux Black Crocodile Clip, 20A Insulated
- RS PRO Red Crocodile Clip, 20A
- Sato Parts Copper Alloy Contact, 20A Insulated
- Mueller Electric Copper Contact, 20A Insulated
- Staubli Nickel Plated Steel Contact, 20A Insulated
- RS PRO Black Crocodile Clip 20A Insulated
- Sato Parts Copper Alloy Contact, 20A Insulated
- RS PRO Black Crocodile Clip 20A Insulated

