Mueller Electric, Black, Red Crocodile Clip Kit, Galvanised Steel Contact, 5A Insulated
- RS Stock No.:
- 279-9534
- Distrelec Article No.:
- 302-47-827
- Mfr. Part No.:
- 10015
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save €2.80
View bulk pricing optionsSubtotal (1 unit)*
€5.57
(exc. VAT)
€6.85
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.57 | - |
| 10 - 49 | €5.29 | €2.80 |
| 50 - 99 | €5.00 | €28.50 |
| 100 - 199 | €4.73 | €84.00 |
| 200 + | €4.45 | €224.00 |
*price indicative
- RS Stock No.:
- 279-9534
- Distrelec Article No.:
- 302-47-827
- Mfr. Part No.:
- 10015
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip Kit | |
| Contact Material | Galvanised Steel | |
| Current | 5A | |
| Insulated | Yes | |
| Colour | Black, Red | |
| Insulation Material | PVC | |
| Standards/Approvals | RoHS 3 compliant | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip Kit | ||
Contact Material Galvanised Steel | ||
Current 5A | ||
Insulated Yes | ||
Colour Black, Red | ||
Insulation Material PVC | ||
Standards/Approvals RoHS 3 compliant | ||
- COO (Country of Origin):
- CN
The Mueller Crocodile Clip Set is a packaged kit that contains 4 BU-85 clips, 2 BU-87-0 insulators, black, 2 BU-87-2 insulators.
RoHS 3 compliant
Related links
- RS PRO Nickel Plated Steel Contact, 5A Insulated
- Mueller Electric Red Crocodile Clip 200A Insulated
- Mueller Electric Red Crocodile Clip 10A Insulated
- Mueller Electric Zinc Plated Steel Contact, 5A
- Sato Parts Copper Alloy Contact, 5A Insulated
- Mueller Electric Nickel Plated Steel Contact, 5A
- RS PRO Nickel Plated Steel Contact, 5A Insulated
- Mueller Electric Gold Plated Steel Contact, 5A
