Mueller Electric, Black Crocodile Clip, Nickel Plated Steel Contact, 6A Insulated
- RS Stock No.:
- 279-9569
- Distrelec Article No.:
- 302-47-871
- Mfr. Part No.:
- BU-110-0
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€2.95
(exc. VAT)
€3.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.95 | - |
| 10 - 49 | €2.81 | 4% |
| 50 - 99 | €2.65 | 10% |
| 100 - 199 | €2.51 | 14% |
| 200 + | €2.36 | 20% |
*price indicative
- RS Stock No.:
- 279-9569
- Distrelec Article No.:
- 302-47-871
- Mfr. Part No.:
- BU-110-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Contact Material | Nickel Plated Steel | |
| Current | 6A | |
| Insulated | Yes | |
| Colour | Black | |
| Insulation Material | Polyamide | |
| Standards/Approvals | RoHS 3, 300V CAT II | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Contact Material Nickel Plated Steel | ||
Current 6A | ||
Insulated Yes | ||
Colour Black | ||
Insulation Material Polyamide | ||
Standards/Approvals RoHS 3, 300V CAT II | ||
- COO (Country of Origin):
- CN
The Mueller Electric black color Mini Insulated Crocodile Clip can be attached by a standard, insulated or retractable 4mm banana plug. It has a current rating of 6 A and voltage rating of 300V CAT II.
RoHS 3 compliant
Related links
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Mueller Electric Nickel Plated Steel Contact, 15A Insulated
- Mueller Electric Nickel Plated Steel Contact, 30A Insulated
- Mueller Electric Nickel Plated Steel Contact, 19A Insulated
- Mueller Electric Zinc Plated Steel Contact, 300A Insulated
- Mueller Electric Zinc Plated Steel Contact, 25A Insulated
- Mueller Electric Copper Plated Steel Contact, 200A Insulated
- Mueller Electric Copper Plated Steel Contact, 50A Insulated
