Staubli, Yellow, Green Crocodile Clip, Brass Contact, 32A Insulated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.55

(exc. VAT)

€12.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 237 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€10.55
10 - 24€9.76
25 - 49€8.95
50 +€8.17

*price indicative

RS Stock No.:
726-8736
Distrelec Article No.:
301-36-512
Mfr. Part No.:
66.9575-20
Manufacturer:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Product Type

Crocodile Clip

Jaw Opening

39.5mm

Contact Material

Brass

Current

32A

Insulated

Yes

Colour

Yellow, Green

Insulation Material

Thermoplastic Elastomer

Standards/Approvals

No

COO (Country of Origin):
DE

Dolphin Test Clips,CAT II, CAT III, and CAT IV, XDK Series


Multi-purpose clips that meet safety requirements IEC/EN 61010

Dolphin clips have all round insulation and mate with 4mm safety plugs and probes

Toothed jaws open to hold diameters up to 30mm, yet also grip fine wires

The standard type accepts 4mm shrouded plugs

The probe extension type will take both plugs and probes with 4mm plug tip

Note

422-5039 and 422-5045 are CAT II, 893-5774 and 893-5777 are CAT IV.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy