Wera Square Screwdriver, 8.1 mm Tip, 154 mm Blade, 89 mm Overall
- RS Stock No.:
- 408-170
- Mfr. Part No.:
- 003461
- Manufacturer:
- Wera
Price Each
€9.20
(exc. VAT)
€11.32
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €9.20 |
Related links
- Wera Square Screwdriver 154 mm Blade, 89 mm Overall
- Wera Hexagon Screwdriver 89 mm Overall
- Wera Square Insulated Screwdriver Blade 154 mm Blade, VDE/1000V
- Wera Square Insulated Screwdriver Blade 154 mm Blade, VDE/1000V
- Wera Square Screwdriver Bit, 89 mm Tip
- Wera Slotted Insulated Screwdriver Blade 154 mm Blade 154 mm Overall
- Wera Slotted Insulated Screwdriver Blade 154 mm Blade 154 mm Overall
- Wera Slotted Insulated Screwdriver Blade 154 mm Blade 154 mm Overall