Wera Square Screwdriver Bit, 1/4 in Tip, 89 mm Tip, Hex Drive, 89mm Overall
- RS Stock No.:
- 266-6249
- Mfr. Part No.:
- 05071099001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€14.65
(exc. VAT)
€18.02
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.65 |
*price indicative
- RS Stock No.:
- 266-6249
- Mfr. Part No.:
- 05071099001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Head Type | Square | |
| Size | 89 mm | |
| Material | Stainless Steel | |
| Overall Length | 89mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Head Type Square | ||
Size 89 mm | ||
Material Stainless Steel | ||
Overall Length 89mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
3868/4 Square-Plus bits, stainless, # 3 x 89 mm
The High quality bits out of stainless steel for square socket screws. Wera stainless are made out of stainless steel which prevents the formation of unsightly extraneous rust. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
Solution to the extraneous rust problem fasten stainless screws with stainless tools
Vacuum ice-hardened
Suitable for square head socket screws
1/4" hexagon drive (Wera connecting series 4)
Application:
Square socket screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Stainless steel for minimising rust
Related links
- Wera Square Screwdriver Bit 89 mm Tip 89mm Overall
- Wera Square Screwdriver Bit 89 mm Tip 89mm Overall
- Wera Square Screwdriver Bit 89 mm Tip 89mm Overall
- Wera Square Screwdriver Bit 89 mm Tip 89mm Overall
- Wera Tri-Wing Screwdriver Bit 89 mm Tip 89mm Overall
- Wera Hex Screwdriver Bit 89 mm Tip 89mm Overall
- Wera Hex Screwdriver Bit 89 mm Tip 89mm Overall
- Wera Hex Screwdriver Bit 89 mm Tip 89mm Overall
