Bahco Pry Bar, 465mm Length
- RS Stock No.:
- 164-300
- Mfr. Part No.:
- 2484T-45
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€29.56
(exc. VAT)
€36.36
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 07 December 2026
- Plus 12 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.56 |
*price indicative
- RS Stock No.:
- 164-300
- Mfr. Part No.:
- 2484T-45
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Pry Bar | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 465mm | |
| Claw Ended | No | |
| Bar Width | 11.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Pry Bar | ||
Material Chrome Molybdenum Steel | ||
Overall Length 465mm | ||
Claw Ended No | ||
Bar Width 11.1mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco Flat Head Pry Bar with Through Blade for Hammering 450 mm
The Bahco Tools Pry Bar featuring a through blade for hammering, is crafted for those demanding tasks that require both strength and precision. Designed to withstand the rigours of professional use, this robust tool combines a sleek black finish with a chrome molybdenum blade that guarantees durability. Its carefully engineered handle, made from polypropylene and thermo plastic rubber, ensures optimal grip and comfort during use. Whether you're prying apart materials or driving objects, this tool delivers performance and reliability in every application.
Ergonomic handle design reduces user fatigue during extended use
Lightweight yet sturdy ensuring ease of use without compromising strength
