Bahco Pry Bar, 460mm Length
- RS Stock No.:
- 124-8335
- Mfr. Part No.:
- NS602-460
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€164.86
(exc. VAT)
€202.78
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.86 |
*price indicative
- RS Stock No.:
- 124-8335
- Mfr. Part No.:
- NS602-460
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Material | Aluminium Bronze | |
| Product Type | Pry Bar | |
| Overall Length | 460mm | |
| Bar Width | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Material Aluminium Bronze | ||
Product Type Pry Bar | ||
Overall Length 460mm | ||
Bar Width 16mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-sparking Wrecking Bar
Bahco non-sparking wrecking bar, the bar is used as a lever to force apart two objects or to remove nails. Ideal for industrial applications. The wrecking bar is also called a pry bar or crowbar.
Feature and Benefits
Wrecking bar, works as a lever either to force apart two objects or to remove nails
Curved at the forked end to provide more leverage
Material: Aluminium Bronze
Non-sparking
