Bahco Crow Bar, 374mm Length
- RS Stock No.:
- 257-7332
- Mfr. Part No.:
- WBF380
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€24.83
(exc. VAT)
€30.54
(inc. VAT)
In Stock
- 6 unit(s) ready to ship
- Plus 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.83 |
*price indicative
- RS Stock No.:
- 257-7332
- Mfr. Part No.:
- WBF380
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Material | Steel | |
| Product Type | Crow Bar | |
| Overall Length | 374mm | |
| Claw Ended | Yes | |
| Tip Width | 43 mm | |
| Bar Width | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Material Steel | ||
Product Type Crow Bar | ||
Overall Length 374mm | ||
Claw Ended Yes | ||
Tip Width 43 mm | ||
Bar Width 6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bahco Flat Wrecking Bar is 14 inches long and made from hardened steel S45C. Especially desigened nail claw at one end of bar for easy operation. The bar is fully hardened.
Length 374 mm
Weight 650 g
