STAHLWILLE Pry Bar, 395mm Length
- RS Stock No.:
- 270-2166
- Mfr. Part No.:
- 72090002
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€87.94
(exc. VAT)
€108.17
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.94 |
*price indicative
- RS Stock No.:
- 270-2166
- Mfr. Part No.:
- 72090002
- Manufacturer:
- STAHLWILLE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Pry Bar | |
| Material | Steel | |
| Overall Length | 395mm | |
| Claw Ended | Yes | |
| Bar Width | 14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Pry Bar | ||
Material Steel | ||
Overall Length 395mm | ||
Claw Ended Yes | ||
Bar Width 14mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE pry bar with special drawing iron that has tool are valued worldwide for their excellent quality.
Bright nickel plated
