GearWrench Crow Bar, 29in Length
- RS Stock No.:
- 913-9328
- Mfr. Part No.:
- 82248
- Manufacturer:
- GearWrench
Subtotal (1 unit)*
€317.93
(exc. VAT)
€391.05
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €317.93 |
*price indicative
- RS Stock No.:
- 913-9328
- Mfr. Part No.:
- 82248
- Manufacturer:
- GearWrench
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Material | Steel | |
| Product Type | Crow Bar | |
| Overall Length | 29in | |
| Claw Ended | Yes | |
| Bar Width | 42mm | |
| Standards/Approvals | ASME, ANSI | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Material Steel | ||
Product Type Crow Bar | ||
Overall Length 29in | ||
Claw Ended Yes | ||
Bar Width 42mm | ||
Standards/Approvals ASME, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
GearWrench 82248 48 Inch Extendable Indexing Pry Bar with Curved End
For fast-moving jobsites or heavy-duty work, only an adjustable pry bar can handle the broad range of challenges professionals face. The GEARWRENCH Expandable Indexing Pry Bars have a rotating head with built-in grooves to grip in any environment and can extend to reach areas inaccessible to shorter tools.
Features and Benefits
Expandable and adjustable to reach areas inaccessible to a fixed head tool for improved access
Head rotates 180° through 14 locking positions for unparalleled access and leverage
Compact design allows for work in tight spaces
Designed for demolition, repositioning equipment, industrial work, aligning steel components, or moving engines
Grooved head profile grips and holds securely, even in tight confines and at the fullest extension
Exceeds ASME and ANSI requirements for proven strength, making it the perfect tool for heavy-duty automotive or industrial work
Handle Material: Alloy Steel
Finish: Black Phosphate
Handled: Yes
Material: Alloy Steel
End: Curved
Indexing: Yes
Extendable Length: Yes
Tip Finish: Black Phosphate
