Epson, 156.25MHz SPXO Crystal Oscillator, ±100 ppm LVPECL, 6-Pin Surface Mount X1G005221000511
- RS Stock No.:
- 298-657
- Mfr. Part No.:
- X1G005221000511
- Manufacturer:
- Epson
Add 10 more to save €10.10
View bulk pricing optionsSubtotal (1 unit)*
€10.14
(exc. VAT)
€12.47
(inc. VAT)
- 20 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.14 | - |
| 10 - 99 | €9.13 | €10.10 |
| 100 + | €8.42 | €172.00 |
*price indicative
- RS Stock No.:
- 298-657
- Mfr. Part No.:
- X1G005221000511
- Manufacturer:
- Epson
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | SPXO | |
| Output Frequency | 156.25MHz | |
| Frequency Stability | ±100 ppm | |
| Load Capacitance | 50pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 3.13V | |
| Output Level | LVPECL | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 85°C | |
| Width | 2.5mm | |
| Series | SG3225EEN | |
| Standards/Approvals | IATF 16949, IEC60286, JIS C0806, ISO 14001 Complies with EU RoHS, IPC/JEDEC J-STD-020D.1, ISO9001, EIA-481 | |
| Height | 1.05mm | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Crystal Oscillator | ||
Oscillator Type SPXO | ||
Output Frequency 156.25MHz | ||
Frequency Stability ±100 ppm | ||
Load Capacitance 50pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 3.13V | ||
Output Level LVPECL | ||
Maximum Supply Voltage 3.46V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 85°C | ||
Width 2.5mm | ||
Series SG3225EEN | ||
Standards/Approvals IATF 16949, IEC60286, JIS C0806, ISO 14001 Complies with EU RoHS, IPC/JEDEC J-STD-020D.1, ISO9001, EIA-481 | ||
Height 1.05mm | ||
Length 3.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Related links
- Epson ±100 ppm LVPECL, 6-Pin Surface Mount X1G005221002811
- Epson ±100 ppm LVPECL, 6-Pin Surface Mount X1G005221100711
- Epson ±100 ppm LVPECL, 6-Pin Surface Mount X1G005221003311
- Epson ±100 ppm LVPECL, 6-Pin Surface Mount X1G005221000111
- Epson ±100 ppm LVPECL, 6-Pin Surface Mount X1G005221000211
- Epson ±100 ppm LVDS, 6-Pin Surface Mount X1G005351000711
- Epson ±100 ppm LVDS, 6-Pin Surface Mount X1G005351000811
- Epson ±100 ppm LVDS, 6-Pin Surface Mount X1G005351000311
