ECS Inc International, 33.3333MHz XO Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-333.3-BN-TR
- RS Stock No.:
- 301-101
- Mfr. Part No.:
- ECS-2520MV-333.3-BN-TR
- Manufacturer:
- ECS Inc International
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.08
(exc. VAT)
€1.33
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.08 |
| 10 - 99 | €0.97 |
| 100 - 499 | €0.90 |
| 500 - 999 | €0.84 |
| 1000 + | €0.67 |
*price indicative
- RS Stock No.:
- 301-101
- Mfr. Part No.:
- ECS-2520MV-333.3-BN-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 33.3333MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 3.6V | |
| Output Level | HCMOS | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 2mm | |
| Height | 900μm | |
| Series | ECS-2520MV | |
| Standards/Approvals | RoHS | |
| Length | 2.50mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 33.3333MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 3.6V | ||
Output Level HCMOS | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 2mm | ||
Height 900μm | ||
Series ECS-2520MV | ||
Standards/Approvals RoHS | ||
Length 2.50mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International ECS-2520MV series introduces a robust miniature SMD HCMOS crystal oscillator, designed specifically for a range of modern applications including IoT, industrial systems, and low-power devices. This versatile oscillator stands out with its MultiVolt capability, allowing operation across a wide voltage range from 1.6V to 3.6V, making it exceptionally flexible for diverse environments. With a compact footprint of 2.5 x 2.0 x 0.8 mm, it optimises space while delivering reliable performance, ensuring that your devices function at peak efficiency. Its frequency stability is rated at ±50 ppm, ensuring precision timing even under extreme operating conditions, making it a reliable choice for critical applications.
Engineered for versatility in various electronic designs
Compact dimensions facilitate integration into space-constrained applications
Designed for compliance with RoHS standards, ensuring environmental sustainability
Operates effectively across an extended temperature range to meet demanding industrial requirements
Low standby current contributes to energy efficiency in battery-operated devices
Tri-state output enables flexible design options for interfacing
Offers a wide frequency range, accommodating various application needs
Proven performance in applications requiring minimal phase jitter
Related links
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2333-333.3-BN-TR
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-240-BN-TR
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-250-BN-TR
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-500-BN-TR
- ECS Inc International ±25 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-160-CN-TR
- ECS Inc International ±25 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-080-CN-TR
- ECS Inc International ±25 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-250-CN-TR
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2333-160-BN-TR
