ECS Inc International, 50MHz XO Oscillator, ±25 ppm CMOS, 4-Pin Surface Mount ECS-1612MV-500-CN-TR
- RS Stock No.:
- 301-349
- Mfr. Part No.:
- ECS-1612MV-500-CN-TR
- Manufacturer:
- ECS Inc International
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.54
(exc. VAT)
€1.89
(inc. VAT)
In Stock
- 2,998 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.54 |
| 10 - 99 | €1.38 |
| 100 - 499 | €1.27 |
| 500 - 999 | €1.19 |
| 1000 + | €0.96 |
*price indicative
- RS Stock No.:
- 301-349
- Mfr. Part No.:
- ECS-1612MV-500-CN-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 50MHz | |
| Frequency Stability | ±25 ppm | |
| Packaging | Tape & Reel | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.63V | |
| Output Level | CMOS | |
| Minimum Supply Voltage | 1.6V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 700μm | |
| Width | 1.2mm | |
| Standards/Approvals | RoHS | |
| Length | 1.60mm | |
| Series | ECS-1612MV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 50MHz | ||
Frequency Stability ±25 ppm | ||
Packaging Tape & Reel | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.63V | ||
Output Level CMOS | ||
Minimum Supply Voltage 1.6V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 700μm | ||
Width 1.2mm | ||
Standards/Approvals RoHS | ||
Length 1.60mm | ||
Series ECS-1612MV | ||
Automotive Standard No | ||
The ECS Inc International miniature SMD Crystal Oscillator is designed to deliver optimal performance across a range of applications, specifically tailored for low-power and portable devices. Its advanced MultiVolt capability enables versatile operation from 1.6 to 3.63V, making it a perfect fit for IoT and industrial setups. The compact yet robust 1.6 x 1.2 mm packaging provides significant performance in a small footprint, ensuring space-saving integration without compromising functionality. With an impressive frequency range and stability specifications, this crystal oscillator guarantees precise timekeeping essential for modern electronic devices, ensuring enhanced operational reliability in variable conditions. Trusted for its efficiency and compliance with RoHS standards, this device stands out for engineers and designers seeking high-performance components in their applications.
Miniature size allows for seamless integration in compact designs
MultiVolt capability supports a variety of voltage levels for flexible use
RoHS compliant, ensuring environmental sustainability and safety
Low standby current consumption optimises energy efficiency
Wide frequency range enhances compatibility with diverse applications
Extended temperature range caters to challenging operational environments
Reliable output load ensures consistent performance
Designed specifically for low-power, industrial, and IoT applications
Related links
- ECS Inc International ±25 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-500-CN-TR
- ECS Inc International ±25 ppm CMOS, 4-Pin Surface Mount ECS-1612MV-120-CN-TR
- ECS Inc International ±25 ppm CMOS, 4-Pin Surface Mount ECS-1612MV-240-CN-TR
- ECS Inc International ±25 ppm HCMOS, 4-Pin Surface Mount ECS-5032MV-500-CN-TR
- ECS Inc International ±25 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-160-CN-TR
- ECS Inc International ±25 ppm CMOS, 4-Pin Surface Mount ECS-327MVATX-3-CN-TR
- ECS Inc International ±25 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-250-CN-TR
- ECS Inc International ±25 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-120-CN-TR
