IQD, 6MHz Crystal Clock Oscillator Crystal Oscillator CMOS, 4-Pin Ceramic package LFSPXO018534
- RS Stock No.:
- 722-927
- Mfr. Part No.:
- LFSPXO018534
- Manufacturer:
- IQD
Image representative of range
Subtotal (1 reel of 1000 units)*
€1,058.00
(exc. VAT)
€1,301.00
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.058 | €1,058.00 |
*price indicative
- RS Stock No.:
- 722-927
- Mfr. Part No.:
- LFSPXO018534
- Manufacturer:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Oscillator Type | Crystal Clock Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 6MHz | |
| Package Type | Ceramic package | |
| Maximum Supply Voltage | 3.3V | |
| Output Level | CMOS | |
| Pin Count | 4 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Oscillator Type Crystal Clock Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 6MHz | ||
Package Type Ceramic package | ||
Maximum Supply Voltage 3.3V | ||
Output Level CMOS | ||
Pin Count 4 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The IQD Crystal oscillators deliver reliable timing for electronic systems, offering consistent performance and Compact integration for applications that require dependable frequency control.
Offers 6 MHz operating frequency
Supports storage temperature range from -55 to 125°C
Meets RoHS compliance
Meets REACH compliance
Related links
- IQD 4-Pin Ceramic package LFSPXO017735
- IQD 4-Pin Ceramic package LFSPXO070441
- IQD 4-Pin Ceramic package LFSPXO019884
- IQD 4-Pin Ceramic package LFSPXO020465
- IQD 4-Pin Ceramic package LFSPXO076023
- IQD 4-Pin Ceramic package LFSPXO072801
- IQD 4-Pin Ceramic package LFSPXO025492
- IQD 4-Pin Ceramic package LFSPXO025559
