Epson, 156.25MHz Crystal Oscillator Crystal Oscillator CMOS, 4-Pin 4-Pin Surface Mount X1G006161001111
- RS Stock No.:
- 842-338
- Mfr. Part No.:
- X1G006161001111
- Manufacturer:
- Epson
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€9.05
(exc. VAT)
€11.13
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €4.525 | €9.05 |
| 20 - 98 | €2.67 | €5.34 |
| 100 - 198 | €1.855 | €3.71 |
| 200 + | €1.06 | €2.12 |
*price indicative
- RS Stock No.:
- 842-338
- Mfr. Part No.:
- X1G006161001111
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Crystal Oscillator | |
| Output Frequency | 156.25MHz | |
| Packaging | Tape & Reel | |
| Package Type | 4-Pin Surface Mount | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Supply Voltage | 1.62V | |
| Output Level | CMOS | |
| Mount Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 125°C | |
| Height | 600μm | |
| Length | 2mm | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Series | X1G00 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Crystal Oscillator | ||
Oscillator Type Crystal Oscillator | ||
Output Frequency 156.25MHz | ||
Packaging Tape & Reel | ||
Package Type 4-Pin Surface Mount | ||
Maximum Supply Voltage 3.63V | ||
Minimum Supply Voltage 1.62V | ||
Output Level CMOS | ||
Mount Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 125°C | ||
Height 600μm | ||
Length 2mm | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Series X1G00 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Epson Crystal Oscillator uses new low noise Integer-N PLL technology. This Advanced component supports high frequencies with extreme stability across demanding environments. It ensures precise timing control for complex electronic circuits.
Low phase noise performance
Reliable quartz crystal construction
High frequency capable
Low jitter
RoHS compliant
Related links
- Epson 4-Pin 4-Pin Surface Mount X1G006151001311
- Epson 4-Pin 4-Pin Surface Mount X1G006151000211
- Epson 4-Pin 4-Pin Surface Mount X1G006161000211
- Epson 6-Pin Surface Mount X1G006131000211
- Epson 6-Pin Surface Mount X1G006141000211
- Epson 6-Pin Surface Mount X1G006131000111
- Epson 6-Pin Surface Mount X1G006131000411
- Epson 6-Pin Surface Mount X1G006231000111
