Epson, 125MHz Crystal Oscillator Crystal Oscillator CMOS, 4-Pin 4-Pin Surface Mount X1G006151000811

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

€7.76

(exc. VAT)

€9.54

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
2 - 18€3.88€7.76
20 - 98€2.29€4.58
100 - 198€1.595€3.19
200 +€0.91€1.82

*price indicative

Packaging Options:
RS Stock No.:
842-345
Mfr. Part No.:
X1G006151000811
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Oscillator Type

Crystal Oscillator

Product Type

Crystal Oscillator

Output Frequency

125MHz

Packaging

Tape & Reel

Package Type

4-Pin Surface Mount

Output Level

CMOS

Maximum Supply Voltage

3.63V

Minimum Supply Voltage

1.62V

Mount Type

Surface Mount

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

125°C

Width

2mm

Height

740μm

Series

X1G00

Length

2.5mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The Epson Crystal Oscillator uses new low noise Integer-N PLL technology. This Advanced component supports high frequencies with extreme stability across demanding environments. It ensures precise timing control for complex electronic circuits.

Low phase noise performance

Reliable quartz crystal construction

High frequency capable

Low jitter

RoHS compliant

Related links