Epson, 150MHz Crystal Oscillator Crystal Oscillator CMOS, 4-Pin 4-Pin Surface Mount X1G006151001211
- RS Stock No.:
- 842-349
- Mfr. Part No.:
- X1G006151001211
- Manufacturer:
- Epson
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€7.76
(exc. VAT)
€9.54
(inc. VAT)
Temporarily out of stock
- 250 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €3.88 | €7.76 |
| 20 - 98 | €2.29 | €4.58 |
| 100 - 198 | €1.595 | €3.19 |
| 200 + | €0.91 | €1.82 |
*price indicative
- RS Stock No.:
- 842-349
- Mfr. Part No.:
- X1G006151001211
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Crystal Oscillator | |
| Output Frequency | 150MHz | |
| Packaging | Tape & Reel | |
| Package Type | 4-Pin Surface Mount | |
| Output Level | CMOS | |
| Minimum Supply Voltage | 1.62V | |
| Maximum Supply Voltage | 3.63V | |
| Mount Type | Surface Mount | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 2mm | |
| Standards/Approvals | RoHS | |
| Length | 2.5mm | |
| Height | 740μm | |
| Series | X1G00 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Crystal Oscillator | ||
Oscillator Type Crystal Oscillator | ||
Output Frequency 150MHz | ||
Packaging Tape & Reel | ||
Package Type 4-Pin Surface Mount | ||
Output Level CMOS | ||
Minimum Supply Voltage 1.62V | ||
Maximum Supply Voltage 3.63V | ||
Mount Type Surface Mount | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 2mm | ||
Standards/Approvals RoHS | ||
Length 2.5mm | ||
Height 740μm | ||
Series X1G00 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Epson Crystal Oscillator uses new low noise Integer-N PLL technology. This Advanced component supports high frequencies with extreme stability across demanding environments. It ensures precise timing control for complex electronic circuits.
Low phase noise performance
Reliable quartz crystal construction
High frequency capable
Low jitter
RoHS compliant
Related links
- Epson 4-Pin 4-Pin Surface Mount X1G006161001011
- Epson 4-Pin 4-Pin Surface Mount X1G006161000411
- Epson 4-Pin 4-Pin Surface Mount X1G006151000411
- Epson, 150MHz Crystal Oscillator Crystal Oscillator LVPECL Surface Mount X1G004291003111
- Epson -30 → 30 ppm LVDS Surface Mount X1G004261003111
- Epson 4-Pin 4-Pin Surface Mount X1G006161000611
- Epson 4-Pin 4-Pin Surface Mount X1G006161000911
- Epson 4-Pin 4-Pin Surface Mount X1G006151000211
