Epson, 100MHz Crystal Oscillator Crystal Oscillator LVDS, 6-Pin Surface Mount X1G006121000811
- RS Stock No.:
- 842-355
- Mfr. Part No.:
- X1G006121000811
- Manufacturer:
- Epson
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€85.73
(exc. VAT)
€105.45
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €85.73 |
| 5 + | €83.16 |
*price indicative
- RS Stock No.:
- 842-355
- Mfr. Part No.:
- X1G006121000811
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Crystal Oscillator | |
| Output Frequency | 100MHz | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 1.89V | |
| Minimum Supply Voltage | 1.71V | |
| Output Level | LVDS | |
| Mount Type | Surface Mount | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2mm | |
| Height | 630μm | |
| Series | X1G00 | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Crystal Oscillator | ||
Oscillator Type Crystal Oscillator | ||
Output Frequency 100MHz | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 1.89V | ||
Minimum Supply Voltage 1.71V | ||
Output Level LVDS | ||
Mount Type Surface Mount | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2mm | ||
Height 630μm | ||
Series X1G00 | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Epson Crystal Oscillator powers next-generation 5G networks with low jitter reference clocks. It handles massive traffic by providing high speed and wide bandwidth while minimizing noise. This component upgrades the popular SG3225VEN family with temperature compensation in a 63% smaller package.
Low jitter reference clock for high-speed routers
Improved frequency tolerance for data centres
Compact size for test equipment
Perfect for high speed ADC and DAC converters
Related links
- Epson 6-Pin Surface Mount X1G006121000911
- Epson ±30 ppm LVDS, 6-Pin Surface Mount X1G004241002311
- Epson, 100MHz Crystal Oscillator Crystal Oscillator LVDS Surface Mount X1G004281006111
- Epson, 100MHz Crystal Oscillator Crystal Oscillator LVDS Surface Mount X1G004261002311
- Epson 6-Pin Surface Mount X1G006231000211
- Epson 6-Pin Surface Mount X1G006121060711
- Epson 6-Pin Surface Mount X1G006121060511
- Epson 15 x 10-6 HCSL, 6-Pin Surface Mount X1G006221000311
