Epson, 156.25MHz Crystal Oscillator Crystal Oscillator LVPECL, 6-Pin Surface Mount X1G006131000311

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€57.18

(exc. VAT)

€70.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€57.18
5 +€55.46

*price indicative

RS Stock No.:
842-363
Mfr. Part No.:
X1G006131000311
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Oscillator Type

Crystal Oscillator

Product Type

Crystal Oscillator

Output Frequency

156.25MHz

Packaging

Tape & Reel

Package Type

Surface Mount

Output Level

LVPECL

Minimum Supply Voltage

3.13V

Maximum Supply Voltage

3.46V

Mount Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

X1G00

Width

1.6mm

Standards/Approvals

RoHS

Height

630μm

Length

2mm

Automotive Standard

No

COO (Country of Origin):
TH
The Epson Crystal Oscillator powers next-generation 5G networks with low jitter reference clocks. It handles massive traffic by providing high speed and wide bandwidth while minimizing noise.

Low jitter reference clock for high-speed routers

Improved frequency tolerance for data centres

Compact size for test equipment

Perfect for high speed ADC and DAC converters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy