Epson, 100MHz Crystal Oscillator Crystal Oscillator, 15 x 10-6 HCSL, 6-Pin Surface Mount X1G006221000211
- RS Stock No.:
- 842-372
- Mfr. Part No.:
- X1G006221000211
- Manufacturer:
- Epson
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€57.18
(exc. VAT)
€70.33
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €57.18 | - |
| 5 + | €55.46 | 3% |
*price indicative
- RS Stock No.:
- 842-372
- Mfr. Part No.:
- X1G006221000211
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Crystal Oscillator | |
| Output Frequency | 100MHz | |
| Frequency Stability | 15 x 10-6 | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 3.13V | |
| Maximum Supply Voltage | 3.4V | |
| Output Level | HCSL | |
| Mount Type | Surface Mount | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 600μm | |
| Series | X1G00 | |
| Height | 630μm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Crystal Oscillator | ||
Oscillator Type Crystal Oscillator | ||
Output Frequency 100MHz | ||
Frequency Stability 15 x 10-6 | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 3.13V | ||
Maximum Supply Voltage 3.4V | ||
Output Level HCSL | ||
Mount Type Surface Mount | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 600μm | ||
Series X1G00 | ||
Height 630μm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Epson Crystal Oscillator supports HCSL and meets strict timing compliance jitter requirements up to PCIe Gen6. It covers diverse system needs for networking and data centres by combining high frequency support with ultra-low phase jitter.
High Speed Current Steering Logic output
Ideal for communication applications
Low phase jitter compliant
RoHS compliant
Related links
- Epson 15 x 10-6 HCSL, 6-Pin Surface Mount X1G006221000511
- Epson 15 x 10-6 HCSL, 6-Pin Surface Mount X1G006221000311
- Epson 15 x 10-6 HCSL, 6-Pin Surface Mount X1G006221000711
- Epson 15 x 10-6 HCSL, 6-Pin Surface Mount X1G006221060111
- Epson 15 x 10-6 HCSL, 6-Pin Surface Mount X1G006221060211
- Epson 15 x 10-6 HCSL, 6-Pin Surface Mount X1G006221000111
- Epson 15 x 10-6 HCSL, 6-Pin Surface Mount X1G006221000611
- Epson 15 x 10-6 HCSL, 6-Pin Surface Mount X1G006221000411
