Epson, 32.76kHz Crystal Oscillator Crystal Oscillator, 2-Pin Surface Mount X1A000191000111
- RS Stock No.:
- 842-382
- Mfr. Part No.:
- X1A000191000111
- Manufacturer:
- Epson
Get a bulk buy discount
Add 20 more to save €14.70
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€2.89
(exc. VAT)
€3.55
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | €1.445 | €2.89 | - |
| 20 - 48 | €0.71 | €1.42 | €14.70 |
| 50 - 198 | €0.355 | €0.71 | €54.50 |
| 200 - 998 | €0.35 | €0.70 | €219.00 |
| 1000 + | €0.34 | €0.68 | €1,105.00 |
*price indicative
- RS Stock No.:
- 842-382
- Mfr. Part No.:
- X1A000191000111
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 32.76kHz | |
| Load Capacitance | 12.5pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Mount Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | X1A00 | |
| Width | 1mm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 32.76kHz | ||
Load Capacitance 12.5pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Mount Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Series X1A00 | ||
Width 1mm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Epson Crystal Unit provides the lowest power solution for internet of things sleep clocks. This small component offers low ESR and supports a wide operating temperature range up to +105ºC. It delivers excellent reliability for microcomputers and smart devices.
Sub-clock for wireless modules
Low ESR performance
Perfect for factory automation equipment
Fits small size internet of things devices
Related links
- Epson 2-Pin Surface Mount X1A000191000211
- Epson 2-Pin Surface Mount X1A000191000311
- Abracon ±25 ppm CMOS, 4-Pin SMD ASDK2-32.768KHZ-L-R-T
- ECS Inc International 32.768 kHz Crystal Oscillator ±10 ppm Surface Mount 2-Pin 0.60 mm 2.00 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 0.60 mm 2.00 mm 1.2mm
- Epson 6-Pin Surface Mount X1G006121060711
- Epson 6-Pin Surface Mount X1G006121060511
- Epson 6-Pin Surface Mount X1G006131060211
