Epson, 32.76MHz Crystal Oscillator Crystal Oscillator CMOS, 10-Pin Surface Mount X1B000351000212
- RS Stock No.:
- 842-389
- Mfr. Part No.:
- X1B000351000212
- Manufacturer:
- Epson
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€23.23
(exc. VAT)
€28.57
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €23.23 | - |
| 5 + | €22.54 | 2% |
*price indicative
- RS Stock No.:
- 842-389
- Mfr. Part No.:
- X1B000351000212
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 32.76MHz | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 1.5V | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface Mount | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | X1B00 | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Height | 2.5mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 32.76MHz | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 1.5V | ||
Output Level CMOS | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface Mount | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series X1B00 | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Height 2.5mm | ||
Automotive Standard AEC-Q100 | ||
The Epson Crystal Oscillator features a built-in frequency adjusted crystal unit and D-TCXO for automotive compliant applications. It combines a low power CMOS IC to reduce current consumption with a wide operating temperature range.
Operation temperature from -40 °C to +105 °C
Low power CMOS IC reduces current consumption
VIO controls swing amplitude
Perfect for smart meters and security systems
Related links
- Epson 2-Pin Surface Mount X1A000191000311
- Epson 4-Pin 4-Pin Surface Mount X1G006151000211
- Epson 4-Pin 4-Pin Surface Mount X1G006161000611
- Epson 4-Pin 4-Pin Surface Mount X1G006151001011
- Epson 4-Pin 4-Pin Surface Mount X1G006161000911
- Epson 4-Pin 4-Pin Surface Mount X1G006151000611
- Epson 4-Pin 4-Pin Surface Mount X1G006161000811
- Epson 4-Pin 4-Pin Surface Mount X1G006151000511
