IQD, 50MHz Clock Oscillator, ±50ppm CMOS, 4-Pin SMD LFSPXO025560
- RS Stock No.:
- 148-5640
- Mfr. Part No.:
- LFSPXO025560
- Manufacturer:
- IQD
Bulk discount available
Subtotal (1 pack of 10 units)**
€13.08
(exc. VAT)
€16.09
(inc. VAT)
30 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €1.308 | €13.08 |
100 - 190 | €1.109 | €11.09 |
200 - 490 | €1.054 | €10.54 |
500 - 740 | €1.002 | €10.02 |
750 + | €0.95 | €9.50 |
**price indicative
Related links
- IQD ±50ppm CMOS, 4-Pin SMD LFSPXO025560
- AKER ±50ppm CMOS, 4-Pin SMD S53305-50.000-X
- AKER ±50ppm CMOS, 4-Pin SMD S33305-50.000-X
- IQD ±50ppm HCMOS, 4-Pin SMD LFSPXO018044
- IQD ±50ppm HCMOS 4-Pin SMD LFSPXO018035
- RALTRON ±50ppm CMOS 4-Pin SMD CO4305-50.000-EXT
- IQD ±50ppm CMOS, 4-Pin SMD LFSPXO025494
- IQD ±50ppm CMOS, 4-Pin SMD LFSPXO025558