IQD, 16MHz Clock Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
146-3967
Mfr. Part No.:
LFSPXO025494
Manufacturer:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Oscillator Type

Clock

Product Type

Oscillator

Output Frequency

16MHz

Frequency Stability

±50 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Maximum Supply Voltage

3.3V

Output Level

CMOS

Mount Type

Surface

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

85°C

Series

CFPS-39

Standards/Approvals

REACH, RoHS

Width

2.7mm

Length

3.4mm

Height

1.2mm

Automotive Standard

No

Standard 3.2 x 2.5mm crystal oscillator Ceramic package with a seam sealed metal lid, hermetically sealed

Model CFPS-39

Model Issue number 4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy