Abracon, 8MHz Clock Oscillator, ±30 ppm CMOS, 4-Pin Surface Mount ASCO-8.000MHZ-EK-T3
- RS Stock No.:
- 171-2862
- Mfr. Part No.:
- ASCO-8.000MHZ-EK-T3
- Manufacturer:
- Abracon
Subtotal (1 pack of 2 units)*
€4.06
(exc. VAT)
€5.00
(inc. VAT)
In Stock
- 6,050 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €2.03 | €4.06 |
*price indicative
- RS Stock No.:
- 171-2862
- Mfr. Part No.:
- ASCO-8.000MHZ-EK-T3
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Oscillator Type | Clock | |
| Product Type | Oscillator | |
| Output Frequency | 8MHz | |
| Frequency Stability | ±30 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.63V | |
| Output Level | CMOS | |
| Minimum Supply Voltage | 2.97V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -20°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 70°C | |
| Length | 1.6mm | |
| Series | ASCO | |
| Standards/Approvals | No | |
| Width | 1.2mm | |
| Height | 0.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type Clock | ||
Product Type Oscillator | ||
Output Frequency 8MHz | ||
Frequency Stability ±30 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.63V | ||
Output Level CMOS | ||
Minimum Supply Voltage 2.97V | ||
Mount Type Surface | ||
Minimum Operating Temperature -20°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 70°C | ||
Length 1.6mm | ||
Series ASCO | ||
Standards/Approvals No | ||
Width 1.2mm | ||
Height 0.6mm | ||
Automotive Standard No | ||
Ultra Miniature Package:16 x 1.2 x 0.7mm
Tri-State Function
Suitable for high density SMT
Electrical beam sealed package assures extreme accuracy and high reliability
CCD clock for VTR camera
Computers and peripherals
Portable electronics
Moblie Communication, PDA
Related links
- Abracon ±30 ppm CMOS, 4-Pin Surface Mount
- Abracon ±30 ppm CMOS, 4-Pin Surface Mount
- Abracon ±30 ppm CMOS, 4-Pin Surface Mount
- Abracon ±30 ppm CMOS, 4-Pin Surface Mount ASCO-50.000MHZ-EK-T3
- Abracon ±30 ppm CMOS, 4-Pin Surface Mount ASCO-24.000MHZ-EK-T3
- Abracon TTL, 4-Pin Surface Mount
- Abracon TTL, 4-Pin Surface Mount ASFL1-8.000MHZ-EK-T
- Abracon ±30 ppm CMOS, 4-Pin
