Epson, 25MHz XO Oscillator CMOS, 4-Pin X1G004171003312
- RS Stock No.:
- 173-2365
- Mfr. Part No.:
- X1G004171003312
- Manufacturer:
- Epson
Subtotal (1 reel of 250 units)*
€499.25
(exc. VAT)
€614.00
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €1.997 | €499.25 |
*price indicative
- RS Stock No.:
- 173-2365
- Mfr. Part No.:
- X1G004171003312
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 25MHz | |
| Load Capacitance | 15pF | |
| Maximum Supply Voltage | 3.6V | |
| Output Level | CMOS | |
| Minimum Supply Voltage | 1.6V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 105°C | |
| Series | SG-210 STF | |
| Width | 2mm | |
| Standards/Approvals | ISO 14001, ISO9001, ISO/TS 16949, EU RoHS | |
| Height | 800μm | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 25MHz | ||
Load Capacitance 15pF | ||
Maximum Supply Voltage 3.6V | ||
Output Level CMOS | ||
Minimum Supply Voltage 1.6V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 105°C | ||
Series SG-210 STF | ||
Width 2mm | ||
Standards/Approvals ISO 14001, ISO9001, ISO/TS 16949, EU RoHS | ||
Height 800μm | ||
Length 2.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
SG-210STF Crystal Oscillator (SPXO)
SG-210STF crystal oscillators are a compact 2.5 x 2.0 mm SMD package size, CMOS output, 1.6 V to 3.6 V supply voltage. They have an output frequency range of 1 MHz to 75 MHz and Standby function. These SG-210STF SPXO crystal oscillators have low current consumption, excellent phase noise and an operating temperature range of -40 to +105°C.
