Epson, 20MHz XO Oscillator, ±3 ppm CMOS, 4-Pin X1G004171002912
- RS Stock No.:
- 173-2375
- Mfr. Part No.:
- X1G004171002912
- Manufacturer:
- Epson
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-2375
- Mfr. Part No.:
- X1G004171002912
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 20MHz | |
| Frequency Stability | ±3 ppm | |
| Load Capacitance | 15pF | |
| Minimum Supply Voltage | 1.6V | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 2mm | |
| Standards/Approvals | EU RoHS, ISO9001, ISO 14001 | |
| Height | 800μm | |
| Length | 2.5mm | |
| Series | SG-210 STF | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 20MHz | ||
Frequency Stability ±3 ppm | ||
Load Capacitance 15pF | ||
Minimum Supply Voltage 1.6V | ||
Output Level CMOS | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 2mm | ||
Standards/Approvals EU RoHS, ISO9001, ISO 14001 | ||
Height 800μm | ||
Length 2.5mm | ||
Series SG-210 STF | ||
Automotive Standard No | ||
SG-210STF Crystal Oscillator (SPXO)
SG-210STF crystal oscillators are a compact 2.5 x 2.0 mm SMD package size, CMOS output, 1.6 V to 3.6 V supply voltage. They have an output frequency range of 1 MHz to 75 MHz and Standby function. These SG-210STF SPXO crystal oscillators have low current consumption, excellent phase noise and an operating temperature range of -40 to +105°C.
Crystal Oscillators 2x2.5mm Ceramic case
Related links
- Epson ±3 ppm CMOS, 4-Pin
- Epson ±3 ppm CMOS, 4-Pin
- Epson ±3 ppm CMOS, 4-Pin X1G004451002812
- Epson ±50 ppm CMOS, 4-Pin Surface Mount
- Epson ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40000412
- Epson ±50 ppm CMOS, 4-Pin PDIP Q3204DC21000500
- Epson 4-Pin X1G004451001112
- Epson ±100ppm CMOS, 4-Pin SMD Q33315211001112
