Epson, 8MHz XO Oscillator, ±100 ppm CMOS, 4-Pin Surface Mount Q33310F70015611
- RS Stock No.:
- 173-2428
- Mfr. Part No.:
- Q33310F70015611
- Manufacturer:
- Epson
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-2428
- Mfr. Part No.:
- Q33310F70015611
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 8MHz | |
| Frequency Stability | ±100 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 4.2V | |
| Minimum Supply Voltage | -0.3V | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.2mm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Height | 1.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 8MHz | ||
Frequency Stability ±100 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 4.2V | ||
Minimum Supply Voltage -0.3V | ||
Output Level CMOS | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Length 3.2mm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Height 1.05mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP

SG-310
Crystal Oscillators 3.2x2.5mm Ceramic case
Related links
- Epson ±100 ppm CMOS, 4-Pin Surface Mount Q33310F70015611
- Epson ±50 ppm CMOS, 4-Pin Surface Mount
- Epson ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40005712
- ECS Inc International ±100 ppm CMOS, 4-Pin Surface Mount ECS-2033-080-AU
- Epson ±25 ppm CMOS, 4-Pin X1G004171001512
- Epson ±100 ppm CMOS, 4-Pin Surface Mount Q33310F70003311
- Epson ±100 ppm CMOS, 4-Pin Surface Mount Q33310F70020211
- Epson ±100 ppm CMOS, 4-Pin Surface Mount Q33310F70003711
