Epson, 16MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40006612

Get a bulk buy discount

Add 750 more to save €210.75

View bulk pricing options

Subtotal (1 reel of 250 units)*

€878.25

(exc. VAT)

€1,080.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
250 - 500€3.513€878.25-
750 +€3.232€808.00€210.75

*price indicative

RS Stock No.:
173-2590
Mfr. Part No.:
Q3309CA40006612
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Product Type

Oscillator

Oscillator Type

XO

Output Frequency

16MHz

Frequency Stability

±50 ppm

Package Type

Surface Mount

Maximum Supply Voltage

5.5V

Output Level

CMOS

Minimum Supply Voltage

2.7V

Minimum Operating Temperature

-20°C

Pin Count

4

Maximum Operating Temperature

70°C

Height

1.4mm

Series

SG-8002

Standards/Approvals

ISO9001, ISO 14001, EU RoHS

Width

5mm

Length

7mm

Automotive Standard

No

SG8002 Crystal Oscillator


From Epson Toyocon, these programmable high-frequency crystal oscillators feature PPL technology for a wide frequency output, with the option for Stand-by Function (ST) or Output Enable Function (OE) for when low current consumption is a requirement.

The SG8002 series cyrstal oscillator has ceramic casing.

Crystal Oscillators 7x5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy