Euroquartz, 10MHz XO Oscillator, ±50 ppm HCMOS, LSTTL, 4-Pin Surface Mount XO91050UITA-10.000

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-4584
Mfr. Part No.:
XO91050UITA-10.000
Manufacturer:
Euroquartz
Find similar products by selecting one or more attributes.
Select all

Brand

Euroquartz

Oscillator Type

XO

Product Type

Oscillator

Output Frequency

10MHz

Frequency Stability

±50 ppm

Load Capacitance

50pF

Package Type

Surface Mount

Maximum Supply Voltage

5V

Output Level

HCMOS, LSTTL

Minimum Supply Voltage

1.8V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

85°C

Standards/Approvals

MIL-STD-202F Method 208E, MIL-STD-202F Method 213B, RoHS, MIL-STD-202F Method 204

Width

5mm

Height

1.4mm

Series

XO91

Length

7mm

Automotive Standard

No

COO (Country of Origin):
TW

XO91


Crystal Oscillators 7.5x5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy