Euroquartz, 16MHz, 16 MHz XO Oscillator, ±50 ppm HCMOS, LSTTL, 4-Pin Surface Mount XO22050UITA-16.000

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-4700
Mfr. Part No.:
XO22050UITA-16.000
Manufacturer:
Euroquartz
Find similar products by selecting one or more attributes.
Select all

Brand

Euroquartz

Oscillator Type

XO

Product Type

Oscillator

Output Frequency

16MHz, 16MHz

Frequency Stability

±50 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Maximum Supply Voltage

3.3V

Output Level

HCMOS, LSTTL

Mount Type

Surface

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

85°C

Length

2.5mm

Height

950μm

Series

XO22

Width

2mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
TW

XO22


Crystal Oscillators 2x2.5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy