Euroquartz, 24.576MHz XO Oscillator, ±50 ppm LSTTL, HCMOS, 4-Pin Surface Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-5860
Mfr. Part No.:
XO53050UITA-24.576
Manufacturer:
Euroquartz
Find similar products by selecting one or more attributes.
Select all

Brand

Euroquartz

Product Type

Oscillator

Oscillator Type

XO

Output Frequency

24.576MHz

Frequency Stability

±50 ppm

Load Capacitance

15pF

Package Type

Surface Mount

Maximum Supply Voltage

5V

Output Level

LSTTL, HCMOS

Minimum Supply Voltage

1.8V

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

XO53

Width

3.2mm

Standards/Approvals

RoHS

Height

1mm

Length

5mm

Automotive Standard

No

COO (Country of Origin):
TW

XO53


Crystal Oscillators 5x3.2mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy