QANTEK, 1.8432MHz XO Oscillator, ±50 ppm HCMOS, 14-Pin DIP-14 QX14T50B1.843200B50TT

Get a bulk buy discount

Add 50 more to save 15%

View bulk pricing options

Subtotal (1 tube of 25 units)*

€75.48

(exc. VAT)

€92.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
25 - 25€3.019€75.48-
50 - 75€2.566€64.1515%
100 - 225€2.265€56.6324%
250 - 975€2.114€52.8529%
1000 +€2.062€51.5531%

*price indicative

RS Stock No.:
173-5868
Mfr. Part No.:
QX14T50B1.843200B50TT
Manufacturer:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Product Type

Oscillator

Oscillator Type

XO

Output Frequency

1.8432MHz

Frequency Stability

±50 ppm

Load Capacitance

50pF

Packaging

Tube

Package Type

DIP-14

Output Level

HCMOS

Maximum Supply Voltage

5V

Mount Type

Through Hole

Pin Count

14

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

QX14

Standards/Approvals

RoHS

Length

20.8mm

Height

5.08mm

Width

13.2mm

Automotive Standard

No

COO (Country of Origin):
CN

QX14


14 pin Dual-in-Line HCMOS Clock Oscillator

Industry-standard 14 pin DIL package for compatibility

Hermetically sealed package for reliability and low aging

Tristate function (Enable/Disable)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy