QANTEK, 4MHz XO Oscillator, ±50 ppm HCMOS, 14-Pin DIP-14 QX14T50B4.000000B50TT
- RS Stock No.:
- 173-5871
- Mfr. Part No.:
- QX14T50B4.000000B50TT
- Manufacturer:
- QANTEK
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€75.48
(exc. VAT)
€92.83
(inc. VAT)
Temporarily out of stock
- 150 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | €3.019 | €75.48 |
| 50 - 75 | €2.566 | €64.15 |
| 100 - 225 | €2.265 | €56.63 |
| 250 - 975 | €2.114 | €52.85 |
| 1000 + | €2.062 | €51.55 |
*price indicative
- RS Stock No.:
- 173-5871
- Mfr. Part No.:
- QX14T50B4.000000B50TT
- Manufacturer:
- QANTEK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 4MHz | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 50pF | |
| Packaging | Tube | |
| Package Type | DIP-14 | |
| Output Level | HCMOS | |
| Maximum Supply Voltage | 5V | |
| Mount Type | Through Hole | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 5.08mm | |
| Width | 13.2mm | |
| Standards/Approvals | RoHS | |
| Length | 20.8mm | |
| Series | QX14 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 4MHz | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 50pF | ||
Packaging Tube | ||
Package Type DIP-14 | ||
Output Level HCMOS | ||
Maximum Supply Voltage 5V | ||
Mount Type Through Hole | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 5.08mm | ||
Width 13.2mm | ||
Standards/Approvals RoHS | ||
Length 20.8mm | ||
Series QX14 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
QX14
14 pin Dual-in-Line HCMOS Clock Oscillator
Industry-standard 14 pin DIL package for compatibility
Hermetically sealed package for reliability and low aging
Tristate function (Enable/Disable)
Related links
- QANTEK ±50 ppm HCMOS, 14-Pin DIP-14 QX14T50B4.000000B50TT
- QANTEK ±50 ppm HCMOS, 8-Pin PDIP QX8T50B4.000000B50TT
- QANTEK ±50 ppm HCMOS, 14-Pin DIP-14 QX14T50B20.00000B50TT
- QANTEK ±50 ppm HCMOS, 14-Pin DIP-14 QX14T50B8.000000B50TT
- QANTEK ±50 ppm HCMOS, 14-Pin DIP-14 QX14T50B16.00000B50TT
- QANTEK ±50 ppm HCMOS, 14-Pin DIP-14 QX14T50B16.38400B50TT
- QANTEK ±50 ppm HCMOS, 14-Pin DIP-14
- QANTEK ±50 ppm HCMOS, 14-Pin DIP-14 QX14T50B9.830400B50TT
