QANTEK, 3.6864MHz XO Oscillator, ±50 ppm HCMOS, 8-Pin PDIP QX8T50B3.686400B50TT

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 40 units)*

€120.68

(exc. VAT)

€148.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
40 - 40€3.017€120.68
80 - 80€2.565€102.60
120 - 480€2.263€90.52
520 - 1960€2.013€80.52
2000 +€1.961€78.44

*price indicative

RS Stock No.:
173-5889
Mfr. Part No.:
QX8T50B3.686400B50TT
Manufacturer:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Oscillator Type

XO

Product Type

Oscillator

Output Frequency

3.6864MHz

Frequency Stability

±50 ppm

Load Capacitance

50pF

Packaging

Tube

Package Type

PDIP

Maximum Supply Voltage

5V

Output Level

HCMOS

Mount Type

Through Hole

Pin Count

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

13.21mm

Series

QX8

Width

13.21mm

Standards/Approvals

RoHS

Height

5.08mm

Automotive Standard

No

COO (Country of Origin):
CN

QX8


8 pin Dual-in-Line HCMOS Clock Oscillator

Industry-standard 8 pin DIL package for compatibility

Hermetically sealed package for reliability and low aging

Tristate function (Enable/Disable)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy