Epson, 12MHz Crystal Oscillator Oscillator, ±50 ppm CMOS Reel X1G004171001812
- RS Stock No.:
- 205-3477
- Mfr. Part No.:
- X1G004171001812
- Manufacturer:
- Epson
Bulk discount available
Subtotal (1 pack of 2 units)*
€2.74
(exc. VAT)
€3.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €1.37 | €2.74 |
| 10 - 48 | €1.06 | €2.12 |
| 50 - 98 | €0.955 | €1.91 |
| 100 + | €0.84 | €1.68 |
*price indicative
- RS Stock No.:
- 205-3477
- Mfr. Part No.:
- X1G004171001812
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Oscillator | |
| Output Frequency | 12MHz | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 15pF | |
| Packaging | 3000 pieces per Reel | |
| Package Type | Reel | |
| Maximum Supply Voltage | 4V | |
| Output Level | CMOS | |
| Minimum Supply Voltage | -0.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 2mm | |
| Standards/Approvals | No | |
| Length | 2.5mm | |
| Height | 0.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type Crystal Oscillator | ||
Product Type Oscillator | ||
Output Frequency 12MHz | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 15pF | ||
Packaging 3000 pieces per Reel | ||
Package Type Reel | ||
Maximum Supply Voltage 4V | ||
Output Level CMOS | ||
Minimum Supply Voltage -0.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 2mm | ||
Standards/Approvals No | ||
Length 2.5mm | ||
Height 0.8mm | ||
Automotive Standard No | ||
The Epson SG - 210STF series crystal oscillator (SPXO) has 20 standard frequencies. It has a supply voltage of 1.8 V to 3.3 V typical. It also consists of a standby function.
Operating Temperature Range: -40°C to +85 °C
RoHS Compliant
Pb Free
Related links
- Epson ±50 ppm CMOS Reel
- Epson ±50 ppm CMOS Reel
- Epson ±50 ppm CMOS Reel X1G004171002712
- IQD ±50 ppm HCMOS 7 x 5 mm
- IQD ±50 ppm HCMOS 7 x 5 mm LFSPXO019966
- Abracon 50 ppm LVCMOS HCMOS, 4-Pin Surface Mount
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G005961000612
