Epson, 32MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Tape & Reel X1G004171004012
- RS Stock No.:
- 205-3481
- Mfr. Part No.:
- X1G004171004012
- Manufacturer:
- Epson
Get a bulk buy discount
Add 10 more to save 22%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€2.16
(exc. VAT)
€2.66
(inc. VAT)
In Stock
- 1,228 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €1.08 | €2.16 | - |
| 10 - 48 | €0.835 | €1.67 | 22% |
| 50 - 98 | €0.745 | €1.49 | 31% |
| 100 + | €0.665 | €1.33 | 38% |
*price indicative
- RS Stock No.:
- 205-3481
- Mfr. Part No.:
- X1G004171004012
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 32MHz | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 15pF | |
| Package Type | Tape & Reel | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 1.6V | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 105°C | |
| Height | 800μm | |
| Length | 2.5mm | |
| Series | SG-210 STF | |
| Width | 2mm | |
| Standards/Approvals | EU RoHS, ISO 14001, ISO9001, Pb Free, ISO/TS 16949 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 32MHz | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 15pF | ||
Package Type Tape & Reel | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 1.6V | ||
Output Level CMOS | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 105°C | ||
Height 800μm | ||
Length 2.5mm | ||
Series SG-210 STF | ||
Width 2mm | ||
Standards/Approvals EU RoHS, ISO 14001, ISO9001, Pb Free, ISO/TS 16949 | ||
Automotive Standard No | ||
The Epson SG - 210STF series crystal oscillator (SPXO) has 20 standard frequencies. It has a supply voltage of 1.8 V to 3.3 V typical. It also consists of a standby function.
Operating Temperature Range: -40°C to +85 °C
RoHS Compliant
Pb Free
Related links
- Epson ±50 ppm CMOS, 4-Pin Tape & Reel X1G004171004012
- Epson ±50 ppm CMOS, 4-Pin PDIP Q3204DC21000700
- Epson, 32MHz XO Oscillator CMOS SMD X1G004171004012
- Epson 4-Pin X1G004451001412
- QANTEK ±50 ppm HCMOS, 8-Pin PDIP QX8T50B32.00000B50TT
- Epson ±50 ppm CMOS, 4-Pin Surface Mount
- Epson ±50 ppm CMOS, 4-Pin Surface Mount
- Epson ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40005712
