IQD, 8MHz Crystal Clock Oscillator Oscillator, ±50 ppm HCMOS Surface Mount LFSPXO021890

Subtotal (1 reel of 1000 units)*

€1,058.00

(exc. VAT)

€1,301.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.058€1,058.00

*price indicative

RS Stock No.:
212-0565
Mfr. Part No.:
LFSPXO021890
Manufacturer:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Oscillator Type

Crystal Clock Oscillator

Product Type

Oscillator

Output Frequency

8MHz

Frequency Stability

±50 ppm

Packaging

Reel

Load Capacitance

15pF

Package Type

Surface Mount

Output Level

HCMOS

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

5.2mm

Standards/Approvals

RoHS, MIL-STD-883, MIL-STD-202, REACH

Height

1.4mm

Length

7.2mm

Series

CFPS-73

Automotive Standard

No

The IQD Crystal Clock Oscillator is a standard 7 x 5mm crystal oscillator in a ceramic package with a seam sealed metal lid, hermetically sealed.

Frequency is 8.0MHz

Frequency stability is ±50.00ppm

Operating temperature range -40°C to 85°C

Rise and fall time is maximum 10.0ns

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy